Part Details for ECHU1H473JC9 by Panasonic Electronic Components
Results Overview of ECHU1H473JC9 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECHU1H473JC9 Information
ECHU1H473JC9 by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ECHU1H473JC9
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NexGen Digital | 521 |
|
RFQ | ||
|
|
Avnet Abacus | FILM SMD 47nF 5 50V PPS 48x33x14 TR RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: ECHU1H473JC9 by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ECHU1H473JC9
ECHU1H473JC9 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECHU1H473JC9 Part Data Attributes
|
|
ECHU1H473JC9
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECHU1H473JC9
Panasonic Electronic Components
CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, 0.047uF, SURFACE MOUNT, 1913, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.45 | |
| Capacitance | 0.047 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polyphenylene Sulphide | |
| JESD-609 Code | e1 | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Packing Method | Tr | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 1913 | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Shape | Wraparound |
ECHU1H473JC9 Frequently Asked Questions (FAQ)
-
Panasonic recommends a soldering temperature profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds, and a minimum of 3°C/s (5.4°F/s) temperature gradient.
-
Yes, the ECHU1H473JC9 is designed to withstand high vibrations. It meets the vibration test requirements of IEC 60068-2-6, with a vibration frequency range of 10-2000 Hz and an acceleration of 10 G.
-
The ECHU1H473JC9 is designed to be moisture-resistant, with a moisture sensitivity level (MSL) of 2a, according to J-STD-020. It can withstand 85°C/85% RH for 168 hours without significant degradation.
-
The ESR of the ECHU1H473JC9 is approximately 0.03 Ω at 100 kHz, which is relatively low and suitable for high-frequency applications.
-
Yes, the ECHU1H473JC9 meets the requirements of AEC-Q200, which is a standard for automotive electronic components. It can withstand the harsh environmental conditions and reliability requirements of automotive applications.