Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Bristol Electronics | 4,712 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
4,712
ECJ0EC1H180J
Yes
Yes
Obsolete
, 0402
unknown
EAR99
Panasonic Electronic Components
9.46
0.000018 µF
CERAMIC CAPACITOR
CERAMIC
0.5 mm
e3
1 mm
SURFACE MOUNT
Yes
5%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
SMT
TR, PAPER, 7 INCH
5%
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402CG180J500WT Capacitors | Ceramic Capacitor, Ceramic, 50V, CG, -/+30ppm/Cel TC, 0.000018uF, 0402 | Dalian Dlicap Corporation | ECJ0EC1H180J vs C0402CG180J500WT |