Part Details for ECJ1VB1H103K by Panasonic Electronic Components
Overview of ECJ1VB1H103K by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ1VB1H103K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9667 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. | 3067 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-1VB1H103K) | 3067 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-1VB1H103K) | 564 |
|
$0.1120 / $0.5600 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. | 564 |
|
$0.1120 / $0.5600 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. | 5600 |
|
$0.1400 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-1VB1H103K) | 5600 |
|
$0.1400 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-1VB1H103K) | 3200 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. | 3200 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. | 3128 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for ECJ1VB1H103K
ECJ1VB1H103K CAD Models
ECJ1VB1H103K Part Data Attributes
|
ECJ1VB1H103K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ1VB1H103K
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for ECJ1VB1H103K
This table gives cross-reference parts and alternative options found for ECJ1VB1H103K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ1VB1H103K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM105X7R103K50KC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | KYOCERA Corporation | ECJ1VB1H103K vs DM105X7R103K50KC |
DM105X7R103K50KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | KYOCERA Corporation | ECJ1VB1H103K vs DM105X7R103K50KH |
CM105X7R103K50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | ECJ1VB1H103K vs CM105X7R103K50AN |
0603B103K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | ECJ1VB1H103K vs 0603B103K500CT |
0603Y0500103KET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | ECJ1VB1H103K vs 0603Y0500103KET |
DM105X7R103K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.01 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | ECJ1VB1H103K vs DM105X7R103K50AL |
DM105X7R103K50AB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.01 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | ECJ1VB1H103K vs DM105X7R103K50AB |
DM105X7R103K50KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | KYOCERA Corporation | ECJ1VB1H103K vs DM105X7R103K50KB |
MMJCU168BB7103KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | ECJ1VB1H103K vs MMJCU168BB7103KTPA18 |
DM105X7R103K50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.01 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | ECJ1VB1H103K vs DM105X7R103K50AH |