Part Details for ECJ1VF1H473Z by Panasonic Electronic Components
Results Overview of ECJ1VF1H473Z by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECJ1VF1H473Z Information
ECJ1VF1H473Z by Panasonic Electronic Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: ECJ1VF1H473Z by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ECJ1VF1H473Z
ECJ1VF1H473Z CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECJ1VF1H473Z Part Data Attributes
|
|
ECJ1VF1H473Z
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ1VF1H473Z
Panasonic Electronic Components
CAP 0.047UF 50V +80-20% Y5V SMD-0603 TR-7-PA
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | PANASONIC CORP | |
| Package Description | , 0603 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Samacsys Manufacturer | Panasonic | |
| Capacitance | 0.047 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.8 mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, PAPER, 7 INCH | |
| Positive Tolerance | 80% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | Y5V | |
| Temperature Coefficient | -82/+22% ppm/°C | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.8 mm |
Alternate Parts for ECJ1VF1H473Z
This table gives cross-reference parts and alternative options found for ECJ1VF1H473Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ1VF1H473Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CC0603ZRY5V9BB473 | YAGEO Corporation | $0.0308 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | ECJ1VF1H473Z vs CC0603ZRY5V9BB473 |
| MCH185FN473ZC | ROHM Semiconductor | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.047uF, SURFACE MOUNT, 0603, CHIP | ECJ1VF1H473Z vs MCH185FN473ZC |
| 223858619809 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0603, CHIP | ECJ1VF1H473Z vs 223858619809 |
| CM105Y5V473Z50AN | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Y5V, 0.047 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | ECJ1VF1H473Z vs CM105Y5V473Z50AN |
| 223858659809 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0603, CHIP | ECJ1VF1H473Z vs 223858659809 |
| CM105Y5V473Z50AN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ECJ1VF1H473Z vs CM105Y5V473Z50AN |
| CC0603ZY5V9BB473 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0603, CHIP | ECJ1VF1H473Z vs CC0603ZY5V9BB473 |
| C1608Y5V473ZGNS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0603, CHIP, GREEN | ECJ1VF1H473Z vs C1608Y5V473ZGNS |
| 06032F473Z9B20D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0603, CHIP | ECJ1VF1H473Z vs 06032F473Z9B20D |
| CC0603ZCY5V9BB473 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | ECJ1VF1H473Z vs CC0603ZCY5V9BB473 |