ECO-1215DS
Ecopac Power Ltd
Description: DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, PLASTIC, DIP-14/7

Overview of ECO-1215DS by Ecopac Power Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ECO-1215DS by Ecopac Power Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECO-1215DS by Ecopac Power Ltd

ECO-1215DS
Ecopac Power Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ECOPAC POWER LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
SEIGHTED HGT NOM
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDMA-P7
Length
20.32 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
15.45 V
Output Voltage-Min
14.55 V
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Seated Height-Max
6.88 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
10.16 mm
Want to compare parts?
  1. ECO-1215DS
    Ecopac Power Ltd
    DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, PLASTIC, DIP-14/7
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECO-1215DS by Ecopac Power Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECO-1215DS by Ecopac Power Ltd

Select Manufacturer
Which Manufacturer of ECO-1215DS would you like to use for your alert(s)?
  • Please alert me when ECO-1215DS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECO-1215DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECO-1215DS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECO-1215DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECO-1215DS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECO-1215DS by Ecopac Power Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: