There are no models available for this part yet.
Overview of ECOS1JP272CA by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ECOS1JP272CA by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ECO-S1JP272CA
|
Avnet Americas | Cap Aluminum 2700uF 63V 20% (25 X 30mm) 10mm 0.123 Ohm 3730mA 3000 hr 85°C Bulk - Bulk (Alt: ECO-S1JP272CA) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Bulk | 0 |
|
$1.4277 / $1.6165 | Buy Now |
CAD Models for ECOS1JP272CA by Panasonic Electronic Components
Part Data Attributes for ECOS1JP272CA by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
2700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
123 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.2373 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
3730 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.25
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ECOS1JP272CA
This table gives cross-reference parts and alternative options found for ECOS1JP272CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS1JP272CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2272LGM2530LKN5850 | CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1JP272CA vs 2272LGM2530LKN5850 |
8272LGM2530LKN48E0 | CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1JP272CA vs 8272LGM2530LKN48E0 |
8272LGM2530LKN38F0 | CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1JP272CA vs 8272LGM2530LKN38F0 |
SLPX272M063C3P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2700uF, | Cornell Dubilier Electronics Inc | ECOS1JP272CA vs SLPX272M063C3P3-4 |
2272LGM2530LKN1810 | CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1JP272CA vs 2272LGM2530LKN1810 |
MAL215668272E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 2700 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | ECOS1JP272CA vs MAL215668272E3 |
ECEC1JP272CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ECOS1JP272CA vs ECEC1JP272CA |
1272LGM2530LKN08F0 | CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1JP272CA vs 1272LGM2530LKN08F0 |
1272LGM2530LKN5810 | CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1JP272CA vs 1272LGM2530LKN5810 |
LS-272M1J-A2530 | CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ECOS1JP272CA vs LS-272M1J-A2530 |