If you like Findchips… You will love Findchips PRO. Try it Now.
Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 6932, RADIAL LEADED
ECQU2A104MV
Yes
Obsolete
PANASONIC CORP
,
unknown
EAR99
8532.25.00.70
Panasonic Electronic Components
5.8
CLASS X2, FLAME PROOF
0.1 µF
FILM CAPACITOR
POLYESTER
15 mm
e3
17.5 mm
THROUGH HOLE MOUNT
20%
2
85 °C
-40 °C
RECTANGULAR PACKAGE
Radial
20%
250 V
IEC60384-14
NO
Tin (Sn)
15 mm
WIRE
8 mm
108
117,930 of 3,262,357 parts
+0.23% change vs. last year6,216 of 100,428 parts
+3.46% change vs. last year1,608 of 1,903 parts
+182.57% change vs. last year