Part Details for ECQE2125KBB by Panasonic Electronic Components
Results Overview of ECQE2125KBB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECQE2125KBB Information
ECQE2125KBB by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: ECQE2125KBB by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ECQE2125KBB
ECQE2125KBB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECQE2125KBB Part Data Attributes
|
|
ECQE2125KBB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE2125KBB
Panasonic Electronic Components
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, 6030, RADIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | PANASONIC CORP | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.70 | |
| Factory Lead Time | 20 Weeks | |
| Samacsys Manufacturer | Panasonic | |
| Capacitance | 1.2 µF | |
| Capacitor Type | FILM CAPACITOR | |
| Dielectric Material | POLYESTER | |
| Height | 19.6 mm | |
| JESD-609 Code | e3 | |
| Length | 15.3 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | Radial | |
| Packing Method | BULK | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 250 V | |
| Surface Mount | NO | |
| Terminal Finish | Tin (Sn) | |
| Terminal Pitch | 5 mm | |
| Terminal Shape | WIRE | |
| Width | 7.6 mm |