Part Details for ECQE2473KFB by Panasonic Electronic Components
Results Overview of ECQE2473KFB by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECQE2473KFB Information
ECQE2473KFB by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ECQE2473KFB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ECQE2473KFB
|
TME | Capacitor: polyester, 47nF, 250VDC, 7.5mm, ±10%, 10.3x4.5x12.5mm Min Qty: 4000 | 0 |
|
$0.0820 / $0.0850 | RFQ |
|
DISTI #
ECQE2473KFB
|
Avnet Abacus | (Alt: ECQE2473KFB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
ECQE2473KFB
|
Avnet Asia | (Alt: ECQE2473KFB) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: ECQE2473KFB by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ECQE2473KFB
ECQE2473KFB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECQE2473KFB Part Data Attributes
|
|
ECQE2473KFB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE2473KFB
Panasonic Electronic Components
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 4118, RADIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | PANASONIC CORP | |
| Package Description | RADIAL LEADED | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.70 | |
| Factory Lead Time | 20 Weeks | |
| Samacsys Manufacturer | Panasonic | |
| Additional Feature | FLAME PROOF | |
| Capacitance | 0.047 µF | |
| Capacitor Type | FILM CAPACITOR | |
| Dielectric Material | POLYESTER | |
| Height | 12.5 mm | |
| JESD-609 Code | e3 | |
| Length | 10.3 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | Radial | |
| Packing Method | BULK | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 250 V | |
| Surface Mount | NO | |
| Terminal Finish | Tin (Sn) | |
| Terminal Pitch | 7.5 mm | |
| Terminal Shape | WIRE | |
| Width | 4.5 mm |
Alternate Parts for ECQE2473KFB
This table gives cross-reference parts and alternative options found for ECQE2473KFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE2473KFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ECQE2473KF3 | Panasonic Electronic Components | $0.2634 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 4118, RADIAL LEADED | ECQE2473KFB vs ECQE2473KF3 |