Part Details for ECQUAAF105MA by Panasonic Electronic Components
Results Overview of ECQUAAF105MA by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECQUAAF105MA Information
ECQUAAF105MA by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ECQUAAF105MA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1907260
|
Farnell | CAP, 1F, 20%, PP COO: CN RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 224 |
|
$0.6276 / $1.3184 | Buy Now |
|
DISTI #
70484050
|
RS | ECQUA 1UF POLYPROPYLENE FILM CAPACITOR 275 V AC +/-20%, THROUGH HOLE Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 | RFQ |
|
DISTI #
ECQUAAF105MA
|
TME | Capacitor: polypropylene, X2, ECQUA, 1uF, 275VAC, 26x19x12mm, THT Min Qty: 1 | 79 |
|
$1.8100 / $3.9800 | Buy Now |
|
DISTI #
ECQUAAF105MA
|
Avnet Abacus | (Alt: ECQUAAF105MA) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 143 Weeks, 0 Days | Abacus - 2700 |
|
Buy Now | |
|
|
Vyrian | Capacitors | 44 |
|
RFQ |
US Tariff Estimator: ECQUAAF105MA by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ECQUAAF105MA
ECQUAAF105MA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECQUAAF105MA Part Data Attributes
|
|
ECQUAAF105MA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQUAAF105MA
Panasonic Electronic Components
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | PANASONIC CORP | |
| Package Description | RADIAL LEADED | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.70 | |
| Factory Lead Time | 28 Weeks | |
| Samacsys Manufacturer | Panasonic | |
| Additional Feature | SAFETY CLASS X2 | |
| Capacitance | 1 µF | |
| Capacitor Type | FILM CAPACITOR | |
| Dielectric Material | POLYPROPYLENE | |
| Height | 19 mm | |
| JESD-609 Code | e3 | |
| Length | 26 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 110 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | Radial | |
| Packing Method | BULK | |
| Positive Tolerance | 20% | |
| Rated (AC) Voltage (URac) | 275 V | |
| Reference Standard | CAN; CSA; EN; IEC; UL; VDE | |
| Surface Mount | NO | |
| Terminal Finish | Tin (Sn) | |
| Terminal Pitch | 22.5 mm | |
| Terminal Shape | WIRE | |
| Width | 12 mm |
Alternate Parts for ECQUAAF105MA
This table gives cross-reference parts and alternative options found for ECQUAAF105MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQUAAF105MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ECQUAAF105S1 | Panasonic Electronic Components | Check for Price | Film Capacitor, | ECQUAAF105MA vs ECQUAAF105S1 |
ECQUAAF105MA Frequently Asked Questions (FAQ)
-
The recommended land pattern for ECQUAAF105MA is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
-
To handle thermal considerations for ECQUAAF105MA, ensure good thermal conduction by using a thermal pad or a heat sink, and avoid overheating by keeping the operating temperature within the recommended range of -40°C to 125°C.
-
The recommended soldering profile for ECQUAAF105MA is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C, and a cooling rate of 4°C/second or less.
-
Yes, ECQUAAF105MA is designed to withstand high-vibration environments, with a vibration resistance of 10G (10-2000Hz) and a shock resistance of 100G (11ms).
-
To ensure the reliability of ECQUAAF105MA in a humid environment, apply a conformal coating to protect the component from moisture, and follow the recommended storage and handling procedures to prevent moisture absorption.