Datasheets
ECQV1153JMW by: Panasonic Electronic Components

CAPACITOR, METALLIZED FILM, PLASTIC, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for ECQV1153JMW by Panasonic Electronic Components

Overview of ECQV1153JMW by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for ECQV1153JMW

ECQV1153JMW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECQV1153JMW Part Data Attributes

ECQV1153JMW Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ECQV1153JMW Panasonic Electronic Components CAPACITOR, METALLIZED FILM, PLASTIC, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description , 3012
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.015 µF
Capacitor Type FILM CAPACITOR
Dielectric Material PLASTIC
Height 12 mm
JESD-609 Code e3
Length 7.5 mm
Manufacturer Series ECQV
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Series ECQ-V(M)
Size Code 3012
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm
Terminal Shape WIRE
Width 3.2 mm

Alternate Parts for ECQV1153JMW

This table gives cross-reference parts and alternative options found for ECQV1153JMW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQV1153JMW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ECQV1153JM3 CAPACITOR, METALLIZED FILM, PLASTIC, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ECQV1153JMW vs ECQV1153JM3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECQV1153JMW by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECQV1153JMW by Panasonic Electronic Components

  • Please alert me when ECQV1153JMW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ECQV1153JMW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECQV1153JMW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ECQV1153JMW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECQV1153JMW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECQV1153JMW by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: