Datasheets
ECQV1H154JL3 by: Panasonic Electronic Components

Overview of: ECQV1H154JL3 by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: ECQV1H154JL3

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

ECQV1H154JL3 Panasonic Electronic Components

Buy Now Datasheet

Compare Parts:

ECQV1H154JL3 Panasonic Electronic Components CAPACITOR, METALLIZED FILM, PLASTIC, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description , 2917
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.15 µF
Capacitor Type FILM CAPACITOR
Dielectric Material PLASTIC
Height 9.5 mm
JESD-609 Code e3
Length 7.3 mm
Manufacturer Series ECQV
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method AMMO PACK
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Series ECQ-V(L)
Size Code 2917
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm
Terminal Shape WIRE
Width 4.4 mm

Alternate Parts for: ECQV1H154JL3

Part Number Description Manufacturer Compare
ECQV1H154JL9 Capacitors CAPACITOR, METALLIZED FILM, PLASTIC, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components ECQV1H154JL3 vs ECQV1H154JL9
ECQV1H154JLW Capacitors CAPACITOR, METALLIZED FILM, PLASTIC, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ECQV1H154JL3 vs ECQV1H154JLW

Related Parts

Update Alert Settings for: ECQV1H154JL3 by Panasonic Electronic Components

  • Please alert me when ECQV1H154JL3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ECQV1H154JL3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECQV1H154JL3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ECQV1H154JL3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECQV1H154JL3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECQV1H154JL3 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.