-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
527,821 | Digi-Reel |
|
|
527,821 | Cut Tape |
|
|
515,000 | Reel |
|
|
50,000 | Reel |
|
|
4,850 | Cut Tape |
|
|
10,000 |
|
|
|
4,850 | Cut Tape |
|
|
4,850 | TAPE & REEL CUT |
|
|
4,850 | Reel |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-.327-12.5-16-TR ECS International IncBuy Now Datasheet |
Compare Parts:ECS-.327-12.5-16-TR ECS International Inc Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 45 Weeks | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.6mm x 1.0mm x 0.5mm | |
Series Resistance | 90000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
This table gives cross-reference parts and alternative options found for ECS-.327-12.5-16-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-.327-12.5-16-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X2012-32.768K-12.5 Crystals/Resonators | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | Mercury Electronic Ind Co Ltd | ECS-.327-12.5-16-TR vs X2012-32.768K-12.5 |