Part Details for ECS-.327-12.5-34QCS-TR9 by ECS International Inc
Overview of ECS-.327-12.5-34QCS-TR9 by ECS International Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-.327-12.5-34QCS-TR9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-.327-12.5-34QCS-TR9CT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 46 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16996 In Stock |
|
$0.5039 / $0.9400 | Buy Now |
DISTI #
ECS-.327-12.5-34QC
|
Avnet Americas | - Tape and Reel (Alt: ECS-.327-12.5-34QC) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.4148 | Buy Now |
DISTI #
520-EC32712534QCSTR9
|
Mouser Electronics | Crystals 32.768 KHz 12.5 pF +/-10 ppm AEC-Q200 ECX-34Q -40 - +125C 3.2 x 1.5 mm RoHS Compliant RoHS: Compliant | 18000 |
|
$0.4720 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Lead time: 45 Weeks Container: Reel | 0Reel |
|
$0.4220 | Buy Now |
|
Onlinecomponents.com | 32.768 kHz 12.5 pF ±10 ppm AEC-Q200 ECX-34Q -40 ~ +125°C 3.2 x 1.5 mm RoHS Compliant RoHS: Compliant | 36000 Factory Stock |
|
$0.4345 / $1.1900 | Buy Now |
DISTI #
ECS-.327-12.5-34QCS-TR9
|
Avnet Abacus | - Tape and Reel (Alt: ECS-.327-12.5-34QCS-TR9) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 47 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ECS-.327-12.5-34QCS-TR9
|
Avnet Asia | (Alt: ECS-.327-12.5-34QCS-TR9) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 45 Weeks, 0 Days | 45000 |
|
$0.2982 / $0.3195 | Buy Now |
|
Master Electronics | 32.768 kHz 12.5 pF ±10 ppm AEC-Q200 ECX-34Q -40 ~ +125°C 3.2 x 1.5 mm RoHS Compliant RoHS: Compliant | 36000 Factory Stock |
|
$0.4345 / $1.1900 | Buy Now |
Part Details for ECS-.327-12.5-34QCS-TR9
ECS-.327-12.5-34QCS-TR9 CAD Models
ECS-.327-12.5-34QCS-TR9 Part Data Attributes
|
ECS-.327-12.5-34QCS-TR9
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-.327-12.5-34QCS-TR9
ECS International Inc
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | AEC-Q200; TS16949 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.04% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.9mm | |
Series Resistance | 70000 Ω | |
Surface Mount | YES |