There are no models available for this part yet.
Overview of ECS-071.505-CDX-0370 by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-071.505-CDX-0370 by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC1355-ND
|
DigiKey | CRYSTAL 7.1505MHZ 12PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip |
21 In Stock |
|
$0.8591 / $1.5500 | Buy Now | |
DISTI #
ECS-071.505-CDX-03
|
Avnet Americas | (Alt: ECS-071.505-CDX-03) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.7702 | Buy Now | |
DISTI #
520-ECS071505CDX0370
|
Mouser Electronics | Crystals Crystals and Oscillators RoHS: Compliant | 0 |
|
$0.9110 / $1.0000 | Order Now | |
Future Electronics | 7.1505MHz ±20ppm Crystal 12pF 40 Ohm -10°C ~ 70°C Surface Mount HC49/US RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$0.7840 | Buy Now | ||
Onlinecomponents.com | Crystal 7.1505MHz 12PF SMD RoHS: Compliant | 466 Factory Stock |
|
$0.8920 / $1.3000 | Buy Now | ||
Master Electronics | Crystal 7.1505MHz 12PF SMD RoHS: Compliant | 466 Factory Stock |
|
$0.8920 / $1.3000 | Buy Now |
CAD Models for ECS-071.505-CDX-0370 by ECS International Inc
Part Data Attributes for ECS-071.505-CDX-0370 by ECS International Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Package Description
|
SMD, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
ECS
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
500 µW
|
Frequency Stability
|
0.003%
|
Frequency Tolerance
|
20 ppm
|
Load Capacitance
|
12 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
7.1505 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
11.4mm x 4.8mm x 4.3mm
|
Series Resistance
|
40 Ω
|
Surface Mount
|
YES
|