Part Details for ECS-10.7-15B by ECS International Inc
Overview of ECS-10.7-15B by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ECS-10.7-15B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X704-ND
|
DigiKey | MONO XTAL 10.7MHZ 4P 2PC 2.5DB Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
130 In Stock |
|
$2.6142 / $4.8200 | Buy Now |
DISTI #
ECS-10.7-15B
|
Avnet Americas | Monolithic Crystal Filter 10.7MHz 3KOhm -20 to 70°C 3-Pin HC-49/U x 2 - Bulk (Alt: ECS-10.7-15B) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0225 | Buy Now |
DISTI #
520-107-15B
|
Mouser Electronics | Crystals CRYSTAL FILT 10.7 MH RoHS: Compliant | 31 |
|
$2.6100 / $4.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$2.4400 | Buy Now |
|
Onlinecomponents.com | Crystal Filter - 10.7 MHZ - 4 Pole - 3dB BW 15kHz - For 25kHz Channel Spacing - HC49/Ux2 RoHS: Compliant | 0 |
|
$1.3300 / $3.3200 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 20 |
|
$2.3450 / $3.7520 | Buy Now | |
|
Quest Components | 249 |
|
$3.6112 / $5.8560 | Buy Now | |
|
Quest Components | 25 |
|
$4.3832 / $6.5748 | Buy Now | |
DISTI #
ECS-10.7-15B
|
Avnet Americas | Monolithic Crystal Filter 10.7MHz 3KOhm -20 to 70°C 3-Pin HC-49/U x 2 - Bulk (Alt: ECS-10.7-15B) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0225 | Buy Now |
Part Details for ECS-10.7-15B
ECS-10.7-15B CAD Models
ECS-10.7-15B Part Data Attributes
|
ECS-10.7-15B
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-10.7-15B
ECS International Inc
1 FUNCTIONS, 10.7MHz, 7.5kHz BW(delta f), MONOLITHIC CRYSTAL FILTER, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | 4 POLE | |
Attenuation Frequency (+/- delta f)-Max | 40 kHz | |
Attenuation@Freq-Max | 25 dB | |
Band Width (+/- delta f) | 7.5 kHz | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 11.2 mm | |
Input/Output Impedance | 3000 OHM//2 | |
Insertion Loss-Max | 2.5 dB | |
Length | 11.1 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Width | 4.7 mm |