-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5824
|
Newark | Crystal, 12Mhz, 18Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-120-18-33-JEM-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 592 |
|
$0.3290 / $0.5100 | Buy Now |
DISTI #
60AJ3682
|
Newark | Crystal, 12Mhz, 18Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-120-18-33-JEM-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2220 / $0.2480 | Buy Now |
DISTI #
XC2711CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8275 In Stock |
|
$0.2808 / $0.5400 | Buy Now |
DISTI #
ECS-120-18-33-JEM-
|
Avnet Americas | Crystal Fundamental 12MHz 18pF ±20ppm ±50ppm 4-Pin CSMD T/R - Tape and Reel (Alt: ECS-120-18-33-JEM-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2192 | Buy Now |
DISTI #
520-120-18-33-JEMT
|
Mouser Electronics | Crystals 12MHz 20ppm 18pF -20C +70C RoHS: Compliant | 2366 |
|
$0.2060 / $0.4900 | Buy Now |
|
Future Electronics | Oscillators RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 2000Reel |
|
$0.2000 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Crystal - 12MHz ±20ppm - 18pF - 100 Ohm - ±50ppm -20°C to 70°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant |
5000 In Stock 82003 Factory Stock |
|
$0.1921 / $0.2803 | Buy Now |
DISTI #
ECS-120-18-33-JEM-TR
|
Avnet Abacus | Crystal Fundamental 12MHz 18pF �20ppm �50ppm 4-Pin CSMD T/R - Tape and Reel (Alt: ECS-120-18-33-JEM-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ECS-120-18-33-JEM-TR
|
Avnet Asia | Crystal Fundamental 12MHz 18pF ?20ppm ?50ppm 4-Pin CSMD T/R (Alt: ECS-120-18-33-JEM-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2177 / $0.2434 | Buy Now |
|
Master Electronics | Crystal - 12MHz ±20ppm - 18pF - 100 Ohm - ±50ppm -20°C to 70°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant |
5000 In Stock 82003 Factory Stock |
|
$0.1921 / $0.2803 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-120-18-33-JEM-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-120-18-33-JEM-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |