-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 12MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5825
|
Newark | Crystal, 12Mhz, 18Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-120-18-33-JGN-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 935 |
|
$0.3170 / $0.4780 | Buy Now |
DISTI #
60AJ3683
|
Newark | Crystal, 12Mhz, 18Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-120-18-33-JGN-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2280 / $0.2530 | Buy Now |
DISTI #
XC2300CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16793 In Stock |
|
$0.2808 / $0.5400 | Buy Now |
DISTI #
ECS-120-18-33-JGN-
|
Avnet Americas | Crystal 12MHz 18pF 4-Pin Sub Miniature SMD T/R - Tape and Reel (Alt: ECS-120-18-33-JGN-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2192 | Buy Now |
DISTI #
520-120-18-33-JGNT
|
Mouser Electronics | Crystals 12MHz 18pF 20ppm -40C +85C RoHS: Compliant | 4772 |
|
$0.2280 / $0.4400 | Buy Now |
|
Future Electronics | 12MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 46000Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Onlinecomponents.com | Crystal - 12.0000MHz ±20ppm - 18pF - 100 Ohm - ±30ppm -40°C to +85°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant |
5000 In Stock 10023 Factory Stock |
|
$0.1999 / $0.2943 | Buy Now |
DISTI #
ECS-120-18-33-JGN-TR
|
Avnet Abacus | Crystal 12MHz 18pF 4-Pin Sub Miniature SMD T/R - Tape and Reel (Alt: ECS-120-18-33-JGN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal - 12.0000MHz ±20ppm - 18pF - 100 Ohm - ±30ppm -40°C to +85°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant |
5000 In Stock 10023 Factory Stock |
|
$0.1999 / $0.2943 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 40000 |
|
$0.2933 / $0.3143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-120-18-33-JGN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-120-18-33-JGN-TR
ECS International Inc
CRYSTAL 12MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |