Part Details for ECS-120-18-5G3X-AGN-TR by ECS International Inc
Overview of ECS-120-18-5G3X-AGN-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-120-18-5G3X-AGN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2769CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
969 In Stock |
|
$0.2605 / $0.5000 | Buy Now |
DISTI #
ECS-120-18-5G3X-AG
|
Avnet Americas | Crystal 12MHz 3-Pin SMD T/R - Tape and Reel (Alt: ECS-120-18-5G3X-AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2014 | Buy Now |
DISTI #
520-120-18-5G3XAGNTR
|
Mouser Electronics | Crystals 12MHz +/-25ppm +/-30ppm 18pF 50 Ohm Fundamental -40C - 85C - Surface Mount HC49/US 0.449" L x 0.185" W (11.40mm x 4.70mm) 0.165" (4.20mm) RoHS: Compliant | 0 |
|
$0.2120 / $0.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2050 | Buy Now |
|
Onlinecomponents.com | Crystal - 12.0000MHz ±25ppm - 18pF - 50 Ohm - ±30ppm -40°C to 85°C - SMD HC49/US - 0.449" L x 0.185" W x 0.165" (11.40mm x 4.70mm x 4.20mm) RoHS: Compliant | 1100 Factory Stock |
|
$0.2035 / $0.2576 | Buy Now |
|
Master Electronics | Crystal - 12.0000MHz ±25ppm - 18pF - 50 Ohm - ±30ppm -40°C to 85°C - SMD HC49/US - 0.449" L x 0.185" W x 0.165" (11.40mm x 4.70mm x 4.20mm) RoHS: Compliant | 1100 Factory Stock |
|
$0.2035 / $0.2576 | Buy Now |
Part Details for ECS-120-18-5G3X-AGN-TR
ECS-120-18-5G3X-AGN-TR CAD Models
ECS-120-18-5G3X-AGN-TR Part Data Attributes
|
ECS-120-18-5G3X-AGN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-120-18-5G3X-AGN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |