There are no models available for this part yet.
Overview of ECS-120-18-5G3X-JGN-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-120-18-5G3X-JGN-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC2768CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1792 In Stock |
|
$0.2605 / $0.5000 | Buy Now | |
DISTI #
ECS-120-18-5G3X-JG
|
Avnet Americas | Crystal 12MHz 3-Pin SMD T/R - Tape and Reel (Alt: ECS-120-18-5G3X-JG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2014 | Buy Now | |
DISTI #
520-120-18-5G3XJGNTR
|
Mouser Electronics | Crystals 12MHz +/-20ppm +/-30ppm 18pF 50 Ohm Fundamental -40C - 85C - Surface Mount HC49/US - 3 Lead 0.449" L x 0.185" W (11.40mm x 4.70mm) 0.165" (4.20mm) RoHS: Compliant | 633 |
|
$0.2120 / $0.5000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2050 | Buy Now | ||
Onlinecomponents.com | Crystal - 12MHz ±20ppm - 18pF - 50 Ohm - ±30ppm -40°C to 85°C - SMD HC49/US - 0.449" L x 0.185" W x 0.165" (11.40mm x 4.70mm x 4.20mm) RoHS: Compliant | 100 Factory Stock |
|
$0.2035 / $0.2834 | Buy Now | ||
DISTI #
ECS-120-18-5G3X-JGN-TR
|
Avnet Abacus | (Alt: ECS-120-18-5G3X-JGN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Crystal - 12MHz ±20ppm - 18pF - 50 Ohm - ±30ppm -40°C to 85°C - SMD HC49/US - 0.449" L x 0.185" W x 0.165" (11.40mm x 4.70mm x 4.20mm) RoHS: Compliant | 100 Factory Stock |
|
$0.2035 / $0.2834 | Buy Now |
CAD Models for ECS-120-18-5G3X-JGN-TR by ECS International Inc
Part Data Attributes for ECS-120-18-5G3X-JGN-TR by ECS International Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.50
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
ECS
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
500 µW
|
Frequency Stability
|
0.003%
|
Frequency Tolerance
|
20 ppm
|
JESD-609 Code
|
e3
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
12 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
11.4mm x 4.7mm x 4.2mm
|
Series Resistance
|
50 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|