-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5826
|
Newark | Crystal, 12Mhz, 18Pf, 11.4Mm X 4.8Mm Rohs Compliant: Yes |Ecs Inc International ECS-120-18-5PX-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 578 |
|
$0.2320 / $0.3090 | Buy Now |
DISTI #
60AJ3684
|
Newark | Crystal, 12Mhz, 18Pf, 11.4Mm X 4.8Mm Rohs Compliant: Yes |Ecs Inc International ECS-120-18-5PX-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1800 / $0.2010 | Buy Now |
DISTI #
XC1289CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
57756 In Stock |
|
$0.2332 / $0.4500 | Buy Now |
DISTI #
ECS-120-18-5PX-TR
|
Avnet Americas | Crystal 12MHz 18pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-120-18-5PX-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1500 | Buy Now |
DISTI #
520-ECS-120-18-5PX-T
|
Mouser Electronics | Crystals 12MHz 18pF -10C +70C RoHS: Compliant | 29155 |
|
$0.1350 / $0.2700 | Buy Now |
|
Future Electronics | CSM-7X Series 12 MHz ±30 ppm 18 pF -10 to +70 °C Surface Mount Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 14000Reel |
|
$0.1880 / $0.2050 | Buy Now |
|
Onlinecomponents.com | Crystal - 12.0000MHz ±30ppm - 18pF - 50 Ohm - ±50ppm -10°C to 70°C - SMD HC49/US - 0.449" x 0.189" (11.40mm x 4.80mm) RoHS: Compliant |
8000 In Stock 75130 Factory Stock |
|
$0.1371 / $0.2195 | Buy Now |
|
Bristol Electronics | 591 |
|
RFQ | ||
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 12 MHz | 472 |
|
$1.0000 / $2.5000 | Buy Now |
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 12 MHz | 82 |
|
$0.1916 / $0.2874 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-120-18-5PX-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-120-18-5PX-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, RESISTANCE WELD, METAL, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.4mm x 4.8mm x4.3mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN COPPER OVER NICKEL |