-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ3687
|
Newark | Crystal, 12Mhz, 20Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-120-20-33-CKM-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.4690 / $0.4940 | Buy Now |
DISTI #
26AJ5829
|
Newark | Crystal, 12Mhz, 20Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-120-20-33-CKM-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1491 |
|
$0.5360 / $0.7020 | Buy Now |
DISTI #
XC1810CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 20PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50548 In Stock |
|
$0.2481 / $0.5300 | Buy Now |
DISTI #
ECS-120-20-33-CKM-
|
Avnet Americas | Crystal 12MHz 20pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-120-20-33-CKM-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.3124 | Buy Now |
DISTI #
520-120-20-33-CKMT
|
Mouser Electronics | Crystals 12.000MHz 20pF 10ppm -20C +70C RoHS: Compliant | 14531 |
|
$0.2620 / $0.5300 | Buy Now |
DISTI #
V36:1790_16519536
|
Arrow Electronics | Crystal 12MHz ±10ppm (Tol) ±10ppm (Stability) 20pF FUND 100Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2345 | Americas - 2000 |
|
$0.4637 | Buy Now |
DISTI #
V99:2348_16519536
|
Arrow Electronics | Crystal 12MHz ±10ppm (Tol) ±10ppm (Stability) 20pF FUND 100Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2140 | Americas - 1000 |
|
$0.3688 / $0.4888 | Buy Now |
|
Future Electronics | ECX-32 Series 12 MHz ±10 ppm 20 pF -20 to +70 °C Surface Mount Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.4150 / $0.4350 | Buy Now |
|
Onlinecomponents.com | Crystal - 12.0000MHz ±10ppm - 20pF - 100 Ohm - ±10ppm -20°C to 70°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant |
5000 In Stock |
|
$0.2820 / $0.5765 | Buy Now |
|
Quest Components | 16 |
|
$0.7000 / $0.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-120-20-33-CKM-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-120-20-33-CKM-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |