Part Details for ECS-160-20-5G3XDS-TR by ECS International Inc
Overview of ECS-160-20-5G3XDS-TR by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ECS-160-20-5G3XDS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1503CT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 20PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15151 In Stock |
|
$0.2830 / $0.6100 | Buy Now |
DISTI #
ECS-160-20-5G3XDS-TR
|
Avnet Americas | CRYSTAL 16.0000MHZ 20PF SMD,CSM-7X-3L-DS,100ppm,30ppm,20pF,40 Ohm,Fundamental,-40C ~ 125C,HC49/US,0.449" L x 0.185" W (11.40mm x 4.70mm),0.165" (4.20mm) - Tape and Reel (Alt: ECS-160-20-5G3XDS-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5425 | Buy Now |
DISTI #
520-ECS-160-20-5GXT
|
Mouser Electronics | Crystals 16.0Mhz 100ppm -40c +125C 20pF RoHS: Compliant | 699 |
|
$0.4200 / $0.6100 | Buy Now |
|
Future Electronics | CSM-7X-3L Series 16 MHz 20 pF ±30 ppm -40 to +125°C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4380 | Buy Now |
|
Onlinecomponents.com | Crystal - 16.0000MHz ±30ppm - 20pF - 40 Ohm - ±100ppm -40°C to 125°C - SMD HC49/US - 0.449" L x 0.185" W x 0.165" (11.40mm x 4.70mm x 4.20mm) RoHS: Compliant | 0 |
|
$0.2280 / $0.4430 | Buy Now |
DISTI #
ECS-160-20-5G3XDS-TR
|
Avnet Americas | CRYSTAL 16.0000MHZ 20PF SMD,CSM-7X-3L-DS,100ppm,30ppm,20pF,40 Ohm,Fundamental,-40C ~ 125C,HC49/US,0.449" L x 0.185" W (11.40mm x 4.70mm),0.165" (4.20mm) - Tape and Reel (Alt: ECS-160-20-5G3XDS-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5425 | Buy Now |
DISTI #
ECS-160-20-5G3XDS-TR
|
Avnet Americas | CRYSTAL 16.0000MHZ 20PF SMD,CSM-7X-3L-DS,100ppm,30ppm,20pF,40 Ohm,Fundamental,-40C ~ 125C,HC49/US,0.449" L x 0.185" W (11.40mm x 4.70mm),0.165" (4.20mm) - Tape and Reel (Alt: ECS-160-20-5G3XDS-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5425 | Buy Now |
DISTI #
4077025
|
Farnell | CRYSTAL, 16MHZ, 20PF, SMD, 11.4 X 4.7MM RoHS: Compliant Min Qty: 1000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.4644 | Buy Now |
Part Details for ECS-160-20-5G3XDS-TR
ECS-160-20-5G3XDS-TR CAD Models
ECS-160-20-5G3XDS-TR Part Data Attributes
|
ECS-160-20-5G3XDS-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-160-20-5G3XDS-TR
ECS International Inc
Crystals 16.0Mhz 100ppm -40c +125C 20pF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL |