Part Details for ECS-160-20-7SX-TR by ECS International Inc
Results Overview of ECS-160-20-7SX-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-160-20-7SX-TR Information
ECS-160-20-7SX-TR by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-160-20-7SX-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
39AM8645
|
Newark | Crystal, 16Mhz, 20Pf, Smd,12.5Mm X 4.6Mm Rohs Compliant: Yes |Ecs Inc International ECS-160-20-7SX-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$3.1200 / $4.1900 | Buy Now |
|
DISTI #
ECS-160-20-7SX-TR
|
Avnet Americas | Crystal, Quartz, 16 MHz, SMD, 12.5mm x 4.6mm x 3.7mm, 50 ppm, 20 pF, 30 ppm, ECX-3SX - Tape and Reel (Alt: ECS-160-20-7SX-TR) COO: Japan RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$2.0486 / $2.2099 | Buy Now |
|
DISTI #
ECS-160-20-7SX-TR
|
IBS Electronics | CRYSTAL 16MHZ ±, 30PPM (TOL) ±, 50PPM (STABILITY) 20PF FUND 50OHM 4-PIN SMD T/R Min Qty: 1000 Package Multiple: 1 | 0 |
|
$2.8840 | Buy Now |
|
DISTI #
ECS-160-20-7SX-TR
|
Avnet Abacus | Crystal Quartz 16 MHz SMD 125mm x 46mm x 37mm 50 ppm 20 pF 30 ppm ECX3SX - Tape and Reel (Alt: ECS-160-20-7SX-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 62 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | Crystal,Quartz,16MHz,SMD,12.5mmx4.6mmx3.7mm,50ppm,20pF,30ppm,ECX-3SX | 225 |
|
RFQ |
US Tariff Estimator: ECS-160-20-7SX-TR by ECS International Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ECS-160-20-7SX-TR
ECS-160-20-7SX-TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECS-160-20-7SX-TR Part Data Attributes
|
|
ECS-160-20-7SX-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-160-20-7SX-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8541.60.00.50 | |
| Factory Lead Time | 60 Weeks | |
| Aging | 5 Ppm/First Year | |
| Crystal/Resonator Type | Parallel - Fundamental | |
| Drive Level | 100 µW | |
| Frequency Stability | 0.005% | |
| Frequency Tolerance | 30 Ppm | |
| JESD-609 Code | e3 | |
| Load Capacitance | 20 Pf | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 16 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Physical Dimension | 12.5mm X 4.6mm X 3.7mm | |
| Series Resistance | 50 Ω | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) |
ECS-160-20-7SX-TR Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for ECS-160-20-7SX-TR is -40°C to 100°C.
-
Yes, ECS-160-20-7SX-TR is compatible with lead-free soldering processes.
-
The maximum operating frequency for ECS-160-20-7SX-TR is 100 MHz.
-
Yes, ECS-160-20-7SX-TR requires anti-static packaging and handling to prevent damage from electrostatic discharge.
-
Yes, ECS-160-20-7SX-TR is designed for high-reliability applications and meets the requirements for aerospace, defense, and industrial applications.