There are no models available for this part yet.
Overview of ECS-320-18-5PXEN by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-320-18-5PXEN by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ECS-320-18-5PXEN-ND
|
DigiKey | CRYSTAL 32.0000MHZ 18PF SMD Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4174 | Buy Now | |
DISTI #
ECS-320-18-5PXEN
|
Avnet Americas | CRYSTAL 32.0000MHZ 18PF SMD,CSM-7X,50ppm,30ppm,18pF,100 Ohm,3rd Overtone,-40C ~ 85C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm) - Tape and Reel (Alt: ECS-320-18-5PXEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2726 | Buy Now | |
DISTI #
520-ECS-320-18-5PXEN
|
Mouser Electronics | Crystals CRYSTAL 32.0000MHZ 18PF SMD,CSM-7X,+/-50ppm,+/-30ppm,18pF,100 Ohm,3rd Overtone,-40 C 85 C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm) RoHS: Compliant | 990 |
|
$0.3410 / $0.6900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2780 | Buy Now | ||
Onlinecomponents.com | Crystal - 32.0000MHz ±30ppm - 18pF - 100 Ohm - 3rd Overtone - -40°C to 85°C - SMD HC49/US - 0.449" x 0.189" (11.40mm x 4.80mm) RoHS: Compliant | 0 |
|
$0.1707 / $0.3594 | Buy Now |
CAD Models for ECS-320-18-5PXEN by ECS International Inc
Part Data Attributes for ECS-320-18-5PXEN by ECS International Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.60
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
ECS
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - 3RD OVERTONE
|
Drive Level
|
500 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
32 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
11.4mm x 4.8mm x4.3mm
|
Series Resistance
|
100 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN COPPER OVER NICKEL
|