Part Details for ECS-3518-500-B-TR by ECS International Inc
Overview of ECS-3518-500-B-TR by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for ECS-3518-500-B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9050
|
Newark | Osc, 50Mhz, Hcmos, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-3518-500-B-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 955 |
|
$1.3600 / $1.9200 | Buy Now |
DISTI #
XC1078CT-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16172 In Stock |
|
$0.9224 / $1.1800 | Buy Now |
DISTI #
ECS-3518-500-B-TR
|
Avnet Americas | Clock Oscillator 50MHz 1.8V 30pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3518-500-B-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.6895 | Buy Now |
DISTI #
520-ECS-3518-50
|
Mouser Electronics | Standard Clock Oscillators 1.8V 50MHz SMD CLOCK RoHS: Compliant | 1022 |
|
$0.9220 / $1.3700 | Buy Now |
|
Future Electronics | 50.000 MHZ +1.8V SMD, 3.2 X 5.0 X 1.3mm ±50 PPM Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 50.000MHz - HCMOS - 1.8V - ±50ppm 0°C to 70°C - 25mA - SMD - 0.197" x 0.126" (5.00mm x 3.20mm) RoHS: Compliant |
2000 In Stock |
|
$0.9600 / $1.3200 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 78 |
|
$0.9660 / $2.5760 | Buy Now | |
|
Quest Components | 80 |
|
$1.7002 / $3.0912 | Buy Now | |
DISTI #
ECS-3518-500-B-TR
|
Avnet Americas | Clock Oscillator 50MHz 1.8V 30pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3518-500-B-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.6895 | Buy Now |
Part Details for ECS-3518-500-B-TR
ECS-3518-500-B-TR CAD Models
ECS-3518-500-B-TR Part Data Attributes
|
ECS-3518-500-B-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3518-500-B-TR
ECS International Inc
Oscillator, 1.544MHz Min, 125MHz Max, 50MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 1.544 MHz | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |