-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Oscillator, 1.544MHz Min, 125MHz Max, 10MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4517
|
Newark | Osc, 10Mhz, Hcmos, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-3961-100-AU-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 994 |
|
$1.5000 / $2.0600 | Buy Now |
DISTI #
XC1898CT-ND
|
DigiKey | XTAL OSC XO 10.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21834 In Stock |
|
$0.7962 / $1.0200 | Buy Now |
DISTI #
ECS-3961-100-AU-TR
|
Avnet Americas | Clock Oscillator 10MHz 5V 30pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3961-100-AU-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.5345 | Buy Now |
DISTI #
520-3961-100-AUT
|
Mouser Electronics | Standard Clock Oscillators 10MHz 5.0Volt 100 ppm -55C +125C RoHS: Compliant | 2300 |
|
$0.9610 / $1.1900 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 10.000MHz - HCMOS - 5V - ±100ppm -55°C to 125°C - 20mA - SMD - 0.197" x 0.126" (5.00mm x 3.20mm) RoHS: Compliant |
1000 In Stock |
|
$0.7800 / $1.1190 | Buy Now |
DISTI #
ECS-3961-100-AU-TR
|
Avnet Americas | Clock Oscillator 10MHz 5V 30pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3961-100-AU-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.5345 | Buy Now |
DISTI #
ECS-3961-100-AU-TR
|
Avnet Americas | Clock Oscillator 10MHz 5V 30pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3961-100-AU-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.5345 | Buy Now |
DISTI #
4230237RL
|
Farnell | OSC, 10MHZ, HCMOS, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 994 |
|
$1.3359 / $1.3977 | Buy Now |
DISTI #
4230237
|
Farnell | OSC, 10MHZ, HCMOS, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 994 |
|
$1.3359 / $1.4224 | Buy Now |
|
Master Electronics | Crystal Oscillator - 10.000MHz - HCMOS - 5V - ±100ppm -55°C to 125°C - 20mA - SMD - 0.197" x 0.126" (5.00mm x 3.20mm) RoHS: Compliant |
1000 In Stock |
|
$0.7800 / $1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-3961-100-AU-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3961-100-AU-TR
ECS International Inc
Oscillator, 1.544MHz Min, 125MHz Max, 10MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 1.544 MHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | HCMOS | |
Output Load | 30 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | GOLD OVER NICKEL |