-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-Port Saw Resonator, 433.92MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC998CT-ND
|
DigiKey | SAW RES 433.9200MHZ SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1497 In Stock |
|
$1.5625 / $2.5800 | Buy Now |
DISTI #
ECS-SDR1-4339-TR
|
Avnet Americas | Resonator 433.92MHz 2.3pF 8-Pin SMD T/R - Tape and Reel (Alt: ECS-SDR1-4339-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8445 | Buy Now |
DISTI #
520-SDR1-4339-TR
|
Mouser Electronics | Resonators 433.92 MHz SAW RESONATOR ONE PORT, SMD +/- 75 KHz RoHS: Compliant | 983 |
|
$1.5500 / $2.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | Ceramic Resonator - 433.92MHz ±75 KHz- SMD RoHS: Compliant | 0 |
|
$1.4800 / $3.0900 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
DISTI #
ECS-SDR1-4339-TR
|
Avnet Americas | Resonator 433.92MHz 2.3pF 8-Pin SMD T/R - Tape and Reel (Alt: ECS-SDR1-4339-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8445 | Buy Now |
DISTI #
ECS-SDR1-4339-TR
|
Avnet Americas | Resonator 433.92MHz 2.3pF 8-Pin SMD T/R - Tape and Reel (Alt: ECS-SDR1-4339-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8445 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-SDR1-4339-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-SDR1-4339-TR
ECS International Inc
1-Port Saw Resonator, 433.92MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE, SMD, 8 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0002% | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 1.8 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 433.92 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB5.0XH1.5 (mm)/L0.197XB0.197XH0.059 (inch) | |
Surface Mount | YES |