Part Details for ECW1D-C24-CC0024L by Bourns Inc
Overview of ECW1D-C24-CC0024L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for ECW1D-C24-CC0024L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K4330
|
Newark | Digital Encoder, 2Ch, 120Rpm, 10Vdc, Encoder Technology:Mechanical, Encoder Type:Incremental, Encoder Resolution:24Ppr, No. Of Detents:24 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Quadrature Rohs Compliant: Yes |Bourns ECW1D-C24-CC0024L Min Qty: 270 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6800 | Buy Now |
DISTI #
ECW1D-C24-CC0024L-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 24PPR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
171 In Stock |
|
$3.0416 / $5.8300 | Buy Now |
DISTI #
ECW1D-C24-CC0024L
|
Avnet Americas | Digital Contacting Encoder - Trays (Alt: ECW1D-C24-CC0024L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.7988 / $3.1794 | Buy Now |
DISTI #
652-ECW1D-C24CC0024L
|
Mouser Electronics | Encoders DIGITAL CONTACTING ENCODER RoHS: Compliant | 161 |
|
$3.0400 / $5.8300 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 2.25oz.in Straight Quadrature Digital Square Wave 96PPR Through Hole PC Pin RoHS: Compliant |
258 In Stock |
|
$2.7700 / $3.3700 | Buy Now |
|
Quest Components | SINGLE, 2 CHANNELS, ROTARY OPTICAL POSITION ENCODER | 396 |
|
$2.4750 / $4.5000 | Buy Now |
DISTI #
ECW1D-C24-CC0024L
|
TTI | Encoders DIGITAL CONTACTING ENCODER RoHS: Compliant pbFree: Pb-Free Min Qty: 270 Package Multiple: 5 Container: Tray | Americas - 0 |
|
$3.2700 | Buy Now |
DISTI #
ECW1D-C24-CC0024L
|
Avnet Americas | Digital Contacting Encoder - Trays (Alt: ECW1D-C24-CC0024L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.7988 / $3.1794 | Buy Now |
DISTI #
ECW1D-C24-CC0024L
|
Avnet Americas | Digital Contacting Encoder - Trays (Alt: ECW1D-C24-CC0024L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.7988 / $3.1794 | Buy Now |
DISTI #
ECW1D-C24-CC0024L
|
Avnet Abacus | Digital Contacting Encoder (Alt: ECW1D-C24-CC0024L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECW1D-C24-CC0024L
ECW1D-C24-CC0024L CAD Models
ECW1D-C24-CC0024L Part Data Attributes
|
ECW1D-C24-CC0024L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ECW1D-C24-CC0024L
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-7 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |