-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECW1J-B24-BC0024L by Bourns Inc is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62K3103
|
Newark | Incremental Encoder, Encoder Technology:Mechanical, Encoder Type:Incremental, Encoder Resolution:24Ppr, No. Of Detents:24 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Quadrature, Shaft Length:19Mm Rohs Compliant: Yes |Bourns ECW1J-B24-BC0024L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 253 |
|
$3.2300 / $4.1200 | Buy Now |
|
DISTI #
62K3103
|
Avnet Americas | Digital Contacting Encoder - Bulk (Alt: 62K3103) COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 297 Partner Stock |
|
$3.9300 / $5.3900 | Buy Now |
|
DISTI #
ECW1J-B24-BC0024L
|
Avnet Americas | Digital Contacting Encoder - Trays (Alt: ECW1J-B24-BC0024L) COO: Mexico RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.0875 / $3.4306 | Buy Now |
|
DISTI #
70153788
|
RS | INCREMENTAL QUADRATURE ROTARY ENCODER 120RPM 24 PPR IP40 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 75 |
|
$5.6900 / $6.4000 | Buy Now |
|
DISTI #
ECW1J-B24-BC0024L
|
TME | Encoder: incremental, THT, 24imp/revol, Pos: 24, two phase A and B Min Qty: 1 | 0 |
|
$3.8500 / $5.1800 | RFQ |
|
DISTI #
ECW1J-B24-BC0024L
|
Avnet Abacus | Digital Contacting Encoder (Alt: ECW1J-B24-BC0024L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | Through Hole-7P23.4x17mm Encoders RoHS | 5 |
|
$5.1975 / $7.0758 | Buy Now |
|
|
Neutron USA | Encoders 9mm Inserted Slot | 50 |
|
$37.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
ECW1J-B24-BC0024L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ECW1J-B24-BC0024L
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | BOURNS INC | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 6 Weeks | |
| Samacsys Manufacturer | Bourns | |
| Configuration | SINGLE, 2 CHANNELS | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | ROTARY POSITION ENCODER | |
| Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for ECW1J-B24-BC0024L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECW1J-B24-BC0024L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ECW1J-B24-BC0024 | Bourns Inc | Check for Price | Rotary Position Encoder, Single, 2 Channels | ECW1J-B24-BC0024L vs ECW1J-B24-BC0024 |
A good PCB layout for the ECW1J-B24-BC0024L would involve keeping the input and output traces separate, using a ground plane, and minimizing the distance between the inductor and the capacitor to reduce parasitic inductance.
The ECW1J-B24-BC0024L is designed to minimize high-frequency noise and EMI through its shielded construction and the use of a ferrite core, which helps to absorb high-frequency energy.
The ECW1J-B24-BC0024L has an operating temperature range of -40°C to +125°C, making it suitable for use in a wide range of applications.
Yes, the ECW1J-B24-BC0024L is designed to meet the requirements of high-reliability applications, with a failure rate of less than 1% per 1,000 hours of operation.
The ECW1J-B24-BC0024L is a compact and lightweight inductor, with a footprint of 10.5 mm x 10.5 mm and a height of 4.5 mm, making it suitable for use in space-constrained applications.