Part Details for EDI8810H150DI by Electronic Designs Inc
Overview of EDI8810H150DI by Electronic Designs Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI8810H150DI
EDI8810H150DI CAD Models
EDI8810H150DI Part Data Attributes
|
EDI8810H150DI
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8810H150DI
Electronic Designs Inc
Standard SRAM, 8KX8, 150ns, CMOS, CDIP28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
JESD-30 Code | R-GDIP-T28 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for EDI8810H150DI
This table gives cross-reference parts and alternative options found for EDI8810H150DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8810H150DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD4464G-20L | Standard SRAM, 8KX8, 200ns, CMOS, PDSO28, MINI, PLASTIC, FP-28 | NEC Electronics America Inc | EDI8810H150DI vs UPD4464G-20L |
UPD4364C-15LL | Standard SRAM, 8KX8, 150ns, MIXMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | NEC Electronics America Inc | EDI8810H150DI vs UPD4364C-15LL |
HM6264P-15 | 8KX8 STANDARD SRAM, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Renesas Electronics Corporation | EDI8810H150DI vs HM6264P-15 |
TC5563APL-15L | IC 8K X 8 STANDARD SRAM, 150 ns, PDIP28, 0.300 INCH, SLIM, PLASTIC, DIP-28, Static RAM | Toshiba America Electronic Components | EDI8810H150DI vs TC5563APL-15L |
HM4-65642B-8 | Standard SRAM, 8KX8, 150ns, CMOS, CQCC32 | Harris Semiconductor | EDI8810H150DI vs HM4-65642B-8 |
MS6264CLL-15PC | Standard SRAM, 8KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Mosel Vitelic Corporation | EDI8810H150DI vs MS6264CLL-15PC |
NMC6164JLP-15 | 8KX8 STANDARD SRAM, 150ns, CDIP28, CERDIP-28 | Texas Instruments | EDI8810H150DI vs NMC6164JLP-15 |
HM6264ALFP-15L | 8KX8 STANDARD SRAM, 150ns, PDSO28, PLASTIC, SOP-28 | Renesas Electronics Corporation | EDI8810H150DI vs HM6264ALFP-15L |
EDI8810L150DM | Standard SRAM, 8KX8, 150ns, CMOS, CDIP28, | Electronic Designs Inc | EDI8810H150DI vs EDI8810L150DM |
HM4-65642B-9 | Standard SRAM, 8KX8, 150ns, CMOS, CQCC32 | Harris Semiconductor | EDI8810H150DI vs HM4-65642B-9 |