Part Details for EDK476M016A9GAA by KEMET Corporation
Results Overview of EDK476M016A9GAA by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDK476M016A9GAA Information
EDK476M016A9GAA by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EDK476M016A9GAA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87AC5239
|
Newark | Reel Rohs-Prc |Kemet EDK476M016A9GAA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.1320 | Buy Now |
|
DISTI #
EDK476M016A9GAA
|
Avnet Americas | - Tape and Reel (Alt: EDK476M016A9GAA) COO: China RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0617 / $0.0691 | Buy Now |
|
DISTI #
70097576
|
RS | CAPACITOR, ALUM. ELECTROLYTIC, SMT 47UF 16V 20% 6.3X5.4 Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1760 / $0.1960 | RFQ |
|
DISTI #
EDK476M016A9GAA
|
TME | Capacitor: electrolytic, SMD, 47uF, 16VDC, Ø6.3x5.4mm, ±20%, 2000h Min Qty: 20000 | 0 |
|
$0.0810 | RFQ |
|
DISTI #
KEL24260
|
Rutronik | EDK 47uF 16V 20% 6x5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 66000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0605 / $0.0784 | Buy Now |
|
DISTI #
EDK476M016A9GAA
|
Avnet Abacus | - Tape and Reel (Alt: EDK476M016A9GAA) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: EDK476M016A9GAA by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EDK476M016A9GAA
EDK476M016A9GAA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EDK476M016A9GAA Part Data Attributes
|
|
EDK476M016A9GAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDK476M016A9GAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2621, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Factory Lead Time | 22 Weeks | |
| Capacitance | 47 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 6.3 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| Height | 5.4 Mm | |
| Leakage Current | 0.0075 Ma | |
| Length | 6.6 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 15 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Ripple Current | 70 Ma | |
| Size Code | 2626 | |
| Surface Mount | Yes | |
| Tan Delta | 0.16 | |
| Terminal Shape | Flat | |
| Width | 6.6 Mm |
Alternate Parts for EDK476M016A9GAA
This table gives cross-reference parts and alternative options found for EDK476M016A9GAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDK476M016A9GAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EEE1CA470SP | Panasonic Electronic Components | $0.1386 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT | EDK476M016A9GAA vs EEE1CA470SP |
| EEE1CA470AP | Panasonic Electronic Components | $0.2044 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT | EDK476M016A9GAA vs EEE1CA470AP |
| EDK476M016S9GAA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor | EDK476M016A9GAA vs EDK476M016S9GAA |
| 476SML016M | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, LEAD FREE | EDK476M016A9GAA vs 476SML016M |
| EDL476M016A9GAA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | EDK476M016A9GAA vs EDL476M016A9GAA |
EDK476M016A9GAA Frequently Asked Questions (FAQ)
-
The recommended land pattern for EDK476M016A9GAA can be found in the KEMET Corporation's Land Pattern Recommendation document, which provides guidelines for pad layout, spacing, and geometry to ensure reliable assembly and performance.
-
The EDK476M016A9GAA is a moisture-sensitive device, and it's essential to follow proper handling and storage procedures to prevent damage. This includes storing the devices in a dry, nitrogen-filled package, and baking them according to KEMET's recommended procedures before assembly.
-
The maximum operating temperature range for EDK476M016A9GAA is -40°C to +125°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated at the extreme ends of this range for extended periods.
-
While the EDK476M016A9GAA is designed to be a robust component, it's still important to consider the effects of vibration on the device's performance and reliability. KEMET recommends following the guidelines outlined in the datasheet and application notes for designing and assembling the device in high-vibration environments.
-
To ensure the EDK476M016A9GAA meets your specific application's requirements, it's essential to carefully review the datasheet and application notes, and consult with KEMET's technical support team if necessary. Additionally, consider performing thorough testing and validation of the device in your specific application to ensure its performance and reliability meet your requirements.