Part Details for EDK476M050S9MAA by KEMET Corporation
Results Overview of EDK476M050S9MAA by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDK476M050S9MAA Information
EDK476M050S9MAA by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EDK476M050S9MAA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87AC5256
|
Newark | Reel Rohs-Prc |Kemet EDK476M050S9MAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 / $0.2010 | Buy Now |
|
DISTI #
70971148
|
RS | ALU ELECTROLYTIC, SMD, EDK, +85°C, 50VDC, 8F, 8 X 10.2 Min Qty: 7000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1730 / $0.1920 | RFQ |
|
DISTI #
EDK476M050S9MAA
|
TME | Capacitor: electrolytic, SMD, 47uF, 50VDC, Ø8x10.2mm, ±20%, 2000h Min Qty: 7000 | 0 |
|
$0.2680 | RFQ |