Part Details for EDK476M6R3A9BAA by KEMET Corporation
Results Overview of EDK476M6R3A9BAA by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDK476M6R3A9BAA Information
EDK476M6R3A9BAA by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EDK476M6R3A9BAA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87AC5259
|
Newark | 47 Uf 3 Vdv |Kemet EDK476M6R3A9BAA RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0730 | Buy Now |
|
DISTI #
70971397
|
RS | ALU ELECTROLYTIC, SMD, EDK, +85°C, 6.3VDC, 4F, 4 X 5.4 Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0440 / $0.0520 | RFQ |
|
DISTI #
EDK476M6R3A9BAA
|
TME | Capacitor: electrolytic, SMD, 47uF, 6.3VDC, Ø4x5.4mm, ±20%, 2000h Min Qty: 40000 | 0 |
|
$0.0634 | RFQ |
|
DISTI #
EDK476M6R3A9BAA
|
Avnet Abacus | - Tape and Reel (Alt: EDK476M6R3A9BAA) RoHS: Compliant Min Qty: 40000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: EDK476M6R3A9BAA by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EDK476M6R3A9BAA
EDK476M6R3A9BAA CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EDK476M6R3A9BAA Part Data Attributes
|
|
EDK476M6R3A9BAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDK476M6R3A9BAA
KEMET Corporation
Aluminum Electrolytic Capacitor
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KEMET ELECTRONICS CORP | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Samacsys Manufacturer | KEMET | |
| Capacitance | 47 µF | |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
| Diameter | 4 mm | |
| Dielectric Material | ALUMINUM (WET) | |
| Height | 5.4 mm | |
| Leakage Current | 0.003 mA | |
| Length | 4.3 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Style | SMT | |
| Packing Method | TR, PAPER, 15 INCH | |
| Polarity | POLARIZED | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 6.3 V | |
| Ripple Current | 36 mA | |
| Size Code | 1717 | |
| Surface Mount | YES | |
| Tan Delta | 0.26 | |
| Terminal Shape | FLAT | |
| Width | 4.3 mm |
Alternate Parts for EDK476M6R3A9BAA
This table gives cross-reference parts and alternative options found for EDK476M6R3A9BAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDK476M6R3A9BAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 6CE47BSS | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount | EDK476M6R3A9BAA vs 6CE47BSS |