Part Details for EDK477M016A9PAA by KEMET Corporation
Results Overview of EDK477M016A9PAA by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDK477M016A9PAA Information
EDK477M016A9PAA by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EDK477M016A9PAA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87AC5270
|
Newark | Reel Rohs-Prc |Kemet EDK477M016A9PAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.2040 | Buy Now |
|
DISTI #
70970832
|
RS | ALU ELECTROLYTIC, SMD, EDK, +85°C, 16VDC, 10F, 10 X 10.2 Min Qty: 7000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1790 / $0.1990 | RFQ |
|
DISTI #
EDK477M016A9PAA
|
TME | Capacitor: electrolytic, SMD, 470uF, 16VDC, Ø10x10.2mm, ±20%, 2000h Min Qty: 7000 | 0 |
|
$0.2590 | RFQ |
|
DISTI #
EDK477M016A9PAA
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
DISTI #
EDK477M016A9PAA
|
Avnet Abacus | - Tape and Reel (Alt: EDK477M016A9PAA) RoHS: Compliant Min Qty: 7000 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: EDK477M016A9PAA by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EDK477M016A9PAA
EDK477M016A9PAA CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EDK477M016A9PAA Part Data Attributes
|
|
EDK477M016A9PAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDK477M016A9PAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5141, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | KEMET ELECTRONICS CORP | |
| Package Description | , 5141 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Samacsys Manufacturer | KEMET | |
| Capacitance | 470 µF | |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
| Diameter | 10 mm | |
| Dielectric Material | ALUMINUM (WET) | |
| Height | 10.2 mm | |
| Leakage Current | 0.0752 mA | |
| Length | 10.3 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | CYLINDRICAL PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, PAPER, 15 INCH | |
| Polarity | POLARIZED | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Ripple Current | 420 mA | |
| Size Code | 4141 | |
| Surface Mount | YES | |
| Tan Delta | 0.2 | |
| Terminal Shape | FLAT | |
| Width | 10.3 mm |
Alternate Parts for EDK477M016A9PAA
This table gives cross-reference parts and alternative options found for EDK477M016A9PAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDK477M016A9PAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EEE1CA471AP | Panasonic Electronic Components | $0.2961 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, ROHS COMPLIANT | EDK477M016A9PAA vs EEE1CA471AP |
| EDL477M016A9PAA | KEMET Corporation | $0.5725 | Aluminum Electrolytic Capacitor, | EDK477M016A9PAA vs EDL477M016A9PAA |