There are no models available for this part yet.
Overview of EDS05SNRSTU04Q by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EDS05SNRSTU04Q by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41-EDS05SNRSTU04Q-ND
|
DigiKey | END STACK DIP 5P J RECESS SEAL T Min Qty: 1026 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3118 | Buy Now | |
Onlinecomponents.com | END STACK DIP 5P J RECESS SEAL TUBE RoHS: Compliant | 0 |
|
$1.1900 / $1.7300 | Buy Now | ||
Master Electronics | END STACK DIP 5P J RECESS SEAL TUBE RoHS: Compliant | 0 |
|
$1.1900 / $1.7300 | Buy Now |
CAD Models for EDS05SNRSTU04Q by TE Connectivity
Part Data Attributes for EDS05SNRSTU04Q by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Color
|
WHITE
|
Actuator Type
|
SLIDE
|
Body Height
|
3.45 mm
|
Body Length or Diameter
|
12.6 mm
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact Current(AC)-Max
|
0.025 A
|
Contact Current(DC)-Max
|
0.025 A
|
Contact Voltage(DC)-Max
|
24 V
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
NYLON
|
Mounting Feature
|
PANEL MOUNT
|
Number of Positions
|
5
|
Number of Switch Sections
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Packing Method
|
TUBE
|
Sealing
|
TAPE SEALED
|
Surface Mount
|
NO
|
Switch Function
|
SPST
|
Switch Type
|
SLIDE DIP SWITCH
|
Termination Type
|
WIRE
|