Part Details for EDZC6.8B by ROHM Semiconductor
Overview of EDZC6.8B by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for EDZC6.8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6.8 V, 0.15 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1340 |
|
$0.0540 / $0.1200 | Buy Now |
Part Details for EDZC6.8B
EDZC6.8B CAD Models
EDZC6.8B Part Data Attributes
|
EDZC6.8B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZC6.8B
ROHM Semiconductor
Zener Diode, 6.8V V(Z), 2.06%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.06% | |
Working Test Current | 5 mA |
Alternate Parts for EDZC6.8B
This table gives cross-reference parts and alternative options found for EDZC6.8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZC6.8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZV6.8BT2R | Zener Diode, | ROHM Semiconductor | EDZC6.8B vs EDZV6.8BT2R |
BZX585-B6V8,135 | BZX585 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | EDZC6.8B vs BZX585-B6V8,135 |
EDZ6.8B | Zener Diode, 6.8V V(Z), 2.06%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZC6.8B vs EDZ6.8B |
EDZC6.8BFH | Zener Diode, 6.8V V(Z), 2.06%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZC6.8B vs EDZC6.8BFH |
KDZ6.8CE | Zener Diode, 6.8V V(Z), 2%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZC6.8B vs KDZ6.8CE |
EDZFH6.8B | Zener Diode, 6.8V V(Z), 2.06%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZC6.8B vs EDZFH6.8B |
BZX585-B6V8,115 | BZX585 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | EDZC6.8B vs BZX585-B6V8,115 |
KDZ7.5EV-Y | Zener Diode, 7.44V V(Z), 2.15%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZC6.8B vs KDZ7.5EV-Y |
KDZ6.8EV-Y | Zener Diode, 6.79V V(Z), 2.06%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZC6.8B vs KDZ6.8EV-Y |
EDZV6.8B | Zener Diode, 6.8V V(Z), 2.06%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZC6.8B vs EDZV6.8B |