Part Details for EE-SX1035 by OMRON Electronic Components LLC
Overview of EE-SX1035 by OMRON Electronic Components LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE-SX1035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F3867
|
Newark | Optoswitch, Sensor Output Type:Phototransistor, Sensor Mounting:Through Hole, Gap Width:5.2Mm, Aperture Width:1Mm, Forward Current If:50Ma, Reverse Voltage Vr:4V, Forward Voltage:1.2V, Product Range:-, Input Current:30Ma Rohs Compliant: Yes |Omron Electronic Components EE-SX1035 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$3.3900 / $4.9700 | Buy Now |
DISTI #
36M4734
|
Newark | Consumer Pms/Omron Electronic Components |Omron Electronic Components EE-SX1035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 / $5.8700 | Buy Now |
DISTI #
OR599-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRAN PCB MT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
13834 In Stock |
|
$2.5082 / $4.2700 | Buy Now |
|
Onlinecomponents.com | Photointerrupter Transmissive 5.2mm Phototransistor 4-Pin RoHS: Compliant |
63954 In Stock 2 Factory Stock |
|
$1.9900 / $5.1700 | Buy Now |
DISTI #
OESEE-SX1035
|
Interstate Connecting Components | OPTO SENSOR SLOT TYPE 5.2MM | 148 |
|
$2.0380 / $4.0132 | Buy Now |
DISTI #
2766224
|
Farnell | TRANSMISSIVE PHOTOSENSOR, 5.2MM, THT RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Each | 0 |
|
$1.9296 / $4.2673 | Buy Now |
|
Master Electronics | Photointerrupter Transmissive 5.2mm Phototransistor 4-Pin RoHS: Compliant |
63954 In Stock 2 Factory Stock |
|
$1.9900 / $5.1700 | Buy Now |