-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Output Slotted Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EESX4320
|
Avnet Americas | OMREE-SX4320 - Tape and Reel (Alt: EESX4320) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3536 / $1.9695 | Buy Now |
DISTI #
653-EESX4320
|
Mouser Electronics | Optical Switches, Transmissive, Photo IC Output SMT, 3mm Photo-IC, Light ON RoHS: Compliant | 13648 |
|
$1.6400 / $2.4500 | Buy Now |
DISTI #
EE-SX4320
|
TTI | Optical Switches, Transmissive, Photo IC Output SMT, 3mm Photo-IC, Light ON RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 Limited Supply - Call TTI |
|
$1.6000 | Buy Now |
DISTI #
EESX4320
|
Avnet Americas | OMREE-SX4320 - Tape and Reel (Alt: EESX4320) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3536 / $1.9695 | Buy Now |
DISTI #
EESX4320
|
Avnet Americas | OMREE-SX4320 - Tape and Reel (Alt: EESX4320) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3536 / $1.9695 | Buy Now |
DISTI #
000000000005714515
|
Sager | Optical Switches, Transmissive, Photo IC Output SMT, 3mm Photo-IC, Light ON Min Qty: 2000 | 4000 |
|
$2.1900 | Buy Now |
DISTI #
SMC-EE-SX4320
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1058 |
|
RFQ | |
DISTI #
4357483
|
Farnell | RoHS: Compliant Min Qty: 25 Container: Each | 0 |
|
$2.7527 | Buy Now |
|
Neutron USA | Photomicrosensor, Transmissive, Photo IC Output, SMT, Sr: 2mm, Detector Aperture size: 1x0.3mm | 50 |
|
$27.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EE-SX4320
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SX4320
OMRON Corporation
Logic Output Slotted Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2016-10-07 | |
Samacsys Manufacturer | Omron Electronics | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Gap Size | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Open Collector | |
Packing Method | TR, 13 INCH | |
Slot Width-Nom | 2 mm | |
Supply Voltage-Min | 2.2 V | |
Surface Mount | YES |