-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y8254
|
Newark | Signal Relay, Dpdt, 4.5Vdc, 2A, Smd, Coil Voltage:4.5Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Ee2 Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:Solder, Coil Resistance:145Ohm Rohs Compliant: Yes |Kemet EE2-4.5NU Min Qty: 3360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 | Buy Now |
DISTI #
399-11049-5-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 4.5V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2926 In Stock |
|
$1.6038 / $2.1900 | Buy Now |
DISTI #
EE2-4.5NU
|
Avnet Americas | Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount - Rail/Tube (Alt: EE2-4.5NU) RoHS: Compliant Min Qty: 3360 Package Multiple: 3360 Container: Tube | 0 |
|
$1.9245 / $2.1811 | Buy Now |
DISTI #
80-EE2-4.5NU
|
Mouser Electronics | Low Signal Relays - PCB 4.5V 10uA Relay Signal 2formC RoHS: Compliant | 0 |
|
$1.7400 / $3.1100 | Order Now |
DISTI #
70302413
|
RS | Relay, E-Mech, DPDT, Ctrl-V 4.5DC, 2A, 250VAC, PCB Mount, SMD, EC2/EE2 Series | KEMET EE2-4.5NU RoHS: Compliant Min Qty: 3360 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1100 | RFQ |
|
Onlinecomponents.com | Signal Relay 4.5VDC 2A DPDT(15x9.5x10)mm SMD RoHS: Compliant |
8964 Partner Stock |
|
$1.7600 / $1.9000 | Buy Now |
DISTI #
KEMET EE2-4.5NU
|
PEI Genesis | Power/Signal Relay | 9228 |
|
Buy Now | |
DISTI #
EE2-4.5NU
|
Avnet Abacus | Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount (Alt: EE2-4.5NU) RoHS: Compliant Min Qty: 3360 Package Multiple: 3360 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy