EE2-4.5NUH-R
Description: Power/Signal Relay, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight,

Overview of EE2-4.5NUH-R by TOKIN Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
NP100N055NUH Renesas Electronics Corporation Switching N-channel Power MOSFET

CAD Models for EE2-4.5NUH-R by TOKIN Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EE2-4.5NUH-R by TOKIN Corporation

EE2-4.5NUH-R
TOKIN Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TOKIN CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.49.00.50
Body Breadth
7.5 mm
Body Height
9 mm
Body Length or Diameter
15 mm
Coil Current(DC)-Max
0.031 A
Coil Operate Voltage(DC)
3.38 V
Coil Power
140 mW
Coil Release Voltage(DC)
0.45 V
Coil Resistance
145 Ω
Coil Voltage(DC)-Max
4.5 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
2 A
Contact (DC) Max Rating R Load
2A@220VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
220 V
Contact/Output Supply Type
AC/DC
Electrical Life
1000000 Cycle(s)
Mounting Feature
SURFACE MOUNT-STRAIGHT
Operate Time
2 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TAPE AND REEL
Physical Dimension
15mm x 7.5mm x 9mm
Reference Standard
CSA; EN; IEC; TUV; UL
Relay Action
MOMENTARY
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
1 ms
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. EE2-4.5NUH-R
    TOKIN Corporation
    Power/Signal Relay, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EE2-4.5NUH-R by TOKIN Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EE2-4.5NUH-R by TOKIN Corporation

Select Manufacturer
Which Manufacturer of EE2-4.5NUH-R would you like to use for your alert(s)?
  • Please alert me when EE2-4.5NUH-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EE2-4.5NUH-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EE2-4.5NUH-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EE2-4.5NUH-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EE2-4.5NUH-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EE2-4.5NUH-R by TOKIN Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: