Datasheets
EEAFC0J270H by: Panasonic Electronic Components

Overview of: EEAFC0J270H by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: EEAFC0J270H

Distributor Stock Package QTY Break / Prices
View this part on Avnet Americas
0 Ammo Pack
  • 2,000 $0.0566
  • 4,000 $0.0554
  • 8,000 $0.0542
  • 12,000 $0.0531
  • 16,000 $0.0519
View this part on Farnell
0 Each
  • 4,000 $0.0784

Part Details for: EEAFC0J270H

CAD Models

Part Details

Parametric Data

Alternate Parts for: EEAFC0J270H

Part Number Description Manufacturer Compare
NRSX270M6.3V4X7TB Capacitors CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 27uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp EEAFC0J270H vs NRSX270M6.3V4X7TB
NRSX270M6.3V4X7TR Capacitors CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 27uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp EEAFC0J270H vs NRSX270M6.3V4X7TR
SXE6.3VB27RM4X7LL Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED United Chemi-Con Inc EEAFC0J270H vs SXE6.3VB27RM4X7LL

Update Alert Settings for: EEAFC0J270H by Panasonic Electronic Components

  • Please alert me when EEAFC0J270H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EEAFC0J270H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEAFC0J270H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EEAFC0J270H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEAFC0J270H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEAFC0J270H by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.