-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9298
|
Newark | Cap, 15Uf, 16Vdc, Alu Elec, Radial Rohs Compliant: Yes |Panasonic EEAFC1C150 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 413 |
|
$0.1000 / $0.3260 | Buy Now |
DISTI #
EEA-FC1C150
|
Avnet Americas | Aluminum Electrolytic Capacitor, 15 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEA-FC1C150) RoHS: Compliant Min Qty: 3000 Package Multiple: 200 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0419 / $0.0474 | Buy Now |
DISTI #
70359359
|
RS | FC ELEC CAP 15UF 16V | Panasonic Electronic Components EEAFC1C150 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1000 / $0.1300 | RFQ |
DISTI #
EEA-FC1C150
|
Avnet Americas | Aluminum Electrolytic Capacitor, 15 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEA-FC1C150) RoHS: Compliant Min Qty: 3000 Package Multiple: 200 Container: Bulk | 0 |
|
$0.0419 / $0.0474 | Buy Now |
DISTI #
EEAFC1C150
|
TME | Capacitor: electrolytic, low ESR, THT, 15uF, 16VDC, Ø4x7mm, ±20% Min Qty: 4000 | 0 |
|
$0.0800 | RFQ |
DISTI #
EEA-FC1C150
|
Avnet Americas | Aluminum Electrolytic Capacitor, 15 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEA-FC1C150) RoHS: Compliant Min Qty: 3000 Package Multiple: 200 Container: Bulk | 0 |
|
$0.0419 / $0.0474 | Buy Now |
DISTI #
EEAFC1C150
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 15 uF, 16 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: EEAFC1C150) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3253852
|
element14 Asia-Pacific | CAP, 15UF, 16VDC, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 413 |
|
$0.0736 / $0.1700 | Buy Now |
DISTI #
3253852
|
Farnell | CAP, 15UF, 16VDC, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Each | 413 |
|
$0.0690 / $0.1707 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEAFC1C150
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEAFC1C150
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 42.25 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEAFC1C150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEAFC1C150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEA1CKG150 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | EEAFC1C150 vs ECEA1CKG150 |
USF1C150MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EEAFC1C150 vs USF1C150MDD1TE |
USF1C150MDD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EEAFC1C150 vs USF1C150MDD1BA |
NRSX150M16V4X7TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | EEAFC1C150 vs NRSX150M16V4X7TR |
USF1C150MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EEAFC1C150 vs USF1C150MDD1CC |
NRSX150M16V4X7TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | EEAFC1C150 vs NRSX150M16V4X7TB |
USF1C150MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EEAFC1C150 vs USF1C150MDD1CV |
USF1C150MDD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EEAFC1C150 vs USF1C150MDD1BB |
USF1C150MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EEAFC1C150 vs USF1C150MDD1CM |
USF1C150MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EEAFC1C150 vs USF1C150MDD1CA |