-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 330000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 0.33 uF, THROUGH HOLE MOUNT | 21 |
|
$1.6500 / $2.0625 | Buy Now |
|
Quest Components | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 0.33 uF, THROUGH HOLE MOUNT (Also Known As: EEC-S0HD334H) | 21 |
|
$1.6500 / $2.0625 | Buy Now |
|
Quest Components | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 0.33 uF, THROUGH HOLE MOUNT (Also Known As: EEC-S0HD334H) | 1 |
|
$3.1152 | Buy Now |
|
Quest Components | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 0.33 uF, THROUGH HOLE MOUNT | 1 |
|
$3.1152 | Buy Now |
|
Quest Components | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 0.33 uF, THROUGH HOLE MOUNT | 79 |
|
$3.7000 / $6.0000 | Buy Now |
|
Quest Components | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 0.33 uF, THROUGH HOLE MOUNT (Also Known As: EEC-S0HD334H) | 79 |
|
$3.7000 / $6.0000 | Buy Now |
DISTI #
EECS0HD334H
|
Avnet Abacus | Supercapacitor, EDLC, 0.33 F, 5.5 V, -20%, +80%, 1000 hours @ 70�C, Radial Leaded (Alt: EECS0HD334H) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1751930
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3853 / $2.9262 | Buy Now |
DISTI #
1751930
|
Farnell | CAP, 0.33F, 5.5V, 30%, DOUBLE LAYER RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 0 Days Container: Each | 0 |
|
$1.3886 / $1.8809 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EECS0HD334H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EECS0HD334H
Panasonic Electronic Components
CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 330000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 330000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | FLAT | |
Width | 10.5 mm |
This table gives cross-reference parts and alternative options found for EECS0HD334H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EECS0HD334H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KR-5R5V334-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 330000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cooper Industries | EECS0HD334H vs KR-5R5V334-R |
KR-5R5C334-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 330000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Cooper Industries | EECS0HD334H vs KR-5R5C334-R |
KR-5R5V334-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 330000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | EECS0HD334H vs KR-5R5V334-R |
KR-5R5H334-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 330000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | EECS0HD334H vs KR-5R5H334-R |
KR-5R5H334-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 330000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cooper Industries | EECS0HD334H vs KR-5R5H334-R |