Part Details for EECS5R5H105 by Panasonic Electronic Components
Overview of EECS5R5H105 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EECS5R5H105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, 1F, 5.5V | 5 |
|
$4.1360 / $5.6400 | Buy Now |
|
Quest Components | Capacitor, 1F, 5.5V (Also Known As: EEC-S5R5H105) | 5 |
|
$4.1360 / $5.6400 | Buy Now |
|
Quest Components | Capacitor, 1F, 5.5V (Also Known As: EEC-S5R5H105) | 9 |
|
$4.4000 / $6.0000 | Buy Now |
|
Quest Components | Capacitor, 1F, 5.5V | 9 |
|
$4.4000 / $6.0000 | Buy Now |
|
Quest Components | Capacitor, 1F, 5.5V | 33 |
|
$6.7350 / $10.1025 | Buy Now |
|
Quest Components | Capacitor, 1F, 5.5V (Also Known As: EEC-S5R5H105) | 33 |
|
$6.7350 / $10.1025 | Buy Now |
|
ComSIT USA | ELECTRIC DOUBLE LAYER GOLD CAPACITOR Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount RoHS: Compliant | Europe - 6073 |
|
RFQ | |
DISTI #
SMC-EECS5R5H105
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1605 |
|
RFQ | |
DISTI #
EECS5R5H105
|
Avnet Abacus | Cap 1F 5.5V -20 to 80% Stacked 20mm 70�C Tray (Alt: EECS5R5H105) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | Cap Supercap 1F 5.5V -20% to 80% (19 X 6.5mm) Radial Stacked Coin 20mm 1000h 70��C Tray | 53300 |
|
RFQ |
Part Details for EECS5R5H105
EECS5R5H105 CAD Models
EECS5R5H105 Part Data Attributes
|
EECS5R5H105
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EECS5R5H105
Panasonic Electronic Components
CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 1000000 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 20.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 20 mm | |
Terminal Shape | FLAT | |
Width | 19 mm |