-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9399
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 63V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):63V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Fk Series, Msl:- Rohs Compliant: Yes |Panasonic EEE-FK1J101P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 475 |
|
$0.3330 / $0.8530 | Buy Now |
DISTI #
PCE3819CT-ND
|
DigiKey | CAP ALUM 100UF 20% 63V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22453 In Stock |
|
$0.2435 / $0.8200 | Buy Now |
DISTI #
EEE-FK1J101P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 63 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1J101P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 70500 |
|
$0.2688 / $0.3044 | Buy Now |
DISTI #
667-EEE-FK1J101P
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100UF 63V FK SMD RoHS: Compliant | 92740 |
|
$0.2490 / $0.8200 | Buy Now |
|
Future Electronics | EEE-FK Series 63 V 100 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 154500Reel |
|
$0.2450 / $0.2750 | Buy Now |
|
Future Electronics | EEE-FK Series 63 V 100 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2450 / $0.2700 | Buy Now |
|
Future Electronics | EEE-FK Series 63 V 100 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2450 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Electrolytic Aluminum Capacitor - 100 µF - 63 V - 20% - 10 X 10.2mm - Surface mount - 400 mA - 2000h - 105°C. RoHS: Compliant |
14000 In Stock |
|
$0.2376 / $0.2953 | Buy Now |
|
Bristol Electronics | 8689 |
|
RFQ | ||
DISTI #
EEE-FK1J101P
|
TTI | Aluminum Electrolytic Capacitors - SMD 100UF 63V FK SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 165000 In Stock |
|
$0.2630 / $0.2950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy