-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEE-FK0J471GP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 6.3 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK0J471GP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2679 / $0.3033 | Buy Now |
DISTI #
21AJ9889
|
Newark | Cap, 470Uf, 6.3V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEFK0J471GP Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 350 |
|
$0.4570 / $0.5600 | Buy Now |
DISTI #
62AK1595
|
Newark | Cap, 470Uf, 6.3V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEFK0J471GP Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.2900 / $0.3540 | Buy Now |
DISTI #
70359374
|
RS | 470uF 6.3V dc ALUM Electrolytic Capacitor, FK SMD Series 5000h 8(Dia.)x10.2mm | Panasonic Electronic Components EEEFK0J471GP RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6970 / $0.8200 | RFQ |
DISTI #
EEEFK0J471GP
|
TME | Capacitor: electrolytic, low ESR, SMD, 470uF, 6.3VDC, Ø8x10.2mm Min Qty: 500 | 0 |
|
$0.3460 | RFQ |
|
Ameya Holding Limited | Panasonic FK SMD系列 470μF 6.3 V 直流 铝电解电容器, ±20%容差 160mΩ | 500-Authorized Distributor |
|
RFQ | |
DISTI #
3345832RL
|
element14 Asia-Pacific | CAP, 470UF, 6.3V, ALU ELEC, SMD RoHS: Compliant Min Qty: 10 Container: Reel | 350 |
|
$0.3024 / $0.6055 | Buy Now |
DISTI #
3345832
|
element14 Asia-Pacific | CAP, 470UF, 6.3V, ALU ELEC, SMD RoHS: Compliant Min Qty: 10 Container: Cut Tape | 350 |
|
$0.3024 / $0.6055 | Buy Now |
DISTI #
3254213
|
element14 Asia-Pacific | CAP, 470UF, 6.3V, ALU ELEC, SMD RoHS: Compliant Min Qty: 500 Container: Reel | 1000 |
|
$0.3075 / $0.3891 | Buy Now |
DISTI #
3254213
|
Farnell | CAP, 470UF, 6.3V, ALU ELEC, SMD RoHS: Compliant Min Qty: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 1000 |
|
$0.3078 / $0.3431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK0J471GP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK0J471GP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.0296 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 450 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |