Part Details for EEEFK1E470P by Panasonic Electronic Components
Results Overview of EEEFK1E470P by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEEFK1E470P Information
EEEFK1E470P by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EEEFK1E470P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85Y4860
|
Newark | Cap, Alu Elec, 47Uf, 25V, Smd Can, Ae Capacitor Case:Radial Can - Smd, Capacitance:47Μf, Voltage Rating:25V, Esr:-, Product Range:Fk Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFK1E470P RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 27000 |
|
$0.1450 / $0.1600 | Buy Now |
|
DISTI #
85Y4859
|
Newark | Cap, Alu Elec, Aec-Q200, 47Uf, 25V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Product Diameter:6.3Mm Rohs Compliant: Yes |Panasonic EEEFK1E470P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19928 |
|
$0.2360 / $0.5050 | Buy Now |
|
DISTI #
85Y4859
|
Avnet Americas | - Cut Tape Product (Alt: 85Y4859) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Cut Tape | 11044 Partner Stock |
|
$0.1430 / $0.5050 | Buy Now |
|
DISTI #
70068135
|
RS | CAPACITOR, ALUMINUM ELECTROLYTIC, ECAP 47UF 25V E CASE Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3440 | RFQ |
|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
DISTI #
EEEFK1E470P
|
TME | Capacitor: electrolytic, low ESR, SMD, 47uF, 25VDC, Ø6.3x5.8mm Min Qty: 10 | 19809 |
|
$0.0750 / $0.1720 | Buy Now |
|
|
Ameya Holding Limited | Capacitor: electrolytic, low impedance, SMD, 47uF, 25VDC, ±20% | 2000-Authorized Distributor |
|
RFQ | |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
|
NexGen Digital | 8999 |
|
RFQ | ||
|
DISTI #
EEEFK1E470P
|
Avnet Abacus | - Tape and Reel (Alt: EEEFK1E470P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 226000 |
|
Buy Now |
US Tariff Estimator: EEEFK1E470P by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EEEFK1E470P
EEEFK1E470P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEEFK1E470P Part Data Attributes
|
|
EEEFK1E470P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK1E470P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | PANASONIC CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Samacsys Manufacturer | Panasonic | |
| Capacitance | 47 µF | |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
| Diameter | 6.3 mm | |
| Dielectric Material | ALUMINUM (WET) | |
| Height | 5.8 mm | |
| JESD-609 Code | e6 | |
| Leakage Current | 0.0118 mA | |
| Length | 6.6 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | CYLINDRICAL PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, EMBOSSED, 15 INCH | |
| Polarity | POLARIZED | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Reference Standard | AEC-Q200 | |
| Ripple Current | 180 mA | |
| Size Code | 2626 | |
| Surface Mount | YES | |
| Tan Delta | 0.14 | |
| Terminal Finish | Tin/Bismuth (Sn/Bi) | |
| Terminal Shape | FLAT | |
| Width | 6.6 mm |
Alternate Parts for EEEFK1E470P
This table gives cross-reference parts and alternative options found for EEEFK1E470P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFK1E470P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UWT1E470MCL6GS | Nichicon Corporation | $0.0955 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | EEEFK1E470P vs UWT1E470MCL6GS |
| EEEFP1E470AP | Panasonic Electronic Components | $0.2324 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT | EEEFK1E470P vs EEEFP1E470AP |
| EMZJ250ARA470MF61G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, 2826, | EEEFK1E470P vs EMZJ250ARA470MF61G |
| VZS470M1ETT-0606 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | EEEFK1E470P vs VZS470M1ETT-0606 |
| UCQ1E470MCL1GS | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | EEEFK1E470P vs UCQ1E470MCL1GS |
| VZL470M1ETR-0606LS | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | EEEFK1E470P vs VZL470M1ETR-0606LS |
| EMZA250ARA470MF61G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, 2826, | EEEFK1E470P vs EMZA250ARA470MF61G |
EEEFK1E470P Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for EEEFK1E470P is 260°C (500°F) for a maximum of 3 seconds.
-
Yes, EEEFK1E470P is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
-
Yes, EEEFK1E470P is AEC-Q200 qualified, making it suitable for use in automotive applications.
-
The moisture sensitivity level of EEEFK1E470P is MSL 2, which means it can withstand exposure to moisture for up to 4 days.
-
Yes, EEEFK1E470P is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.