-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6988
|
Newark | Cap, Alu Elec, Aec-Q200, 680Uf, 10V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:680Μf, Voltage(Dc):10V, Esr:0.08Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fp Series, Product Width:-Rohs Compliant: Yes |Panasonic EEEFP1A681AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 981 |
|
$0.1950 | Buy Now |
DISTI #
83AK4136
|
Newark | Capacitor, 680Uf, 10Vdc, Solder, Polar, Capacitor Case/Package:Radial Can - Smd, Capacitance:680Μf, Voltage(Dc):10V, Esr:0.08Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fp Series, Product Length:- Rohs Compliant: Yes |Panasonic EEEFP1A681AP Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.2900 / $0.3540 | Buy Now |
DISTI #
17AC6774
|
Newark | Cap, 680Μf, 10V, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:680Μf, Voltage Rating:10V, Esr:0.08Ohm, Product Range:Fp Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFP1A681AP Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4610 | Buy Now |
DISTI #
EEE-FP1A681AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FP1A681AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2679 / $0.3033 | Buy Now |
DISTI #
62W6988
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 62W6988) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Ammo Pack | 1 Partner Stock |
|
$0.4740 / $0.8820 | Buy Now |
DISTI #
70068208
|
RS | Capacitor, Aluminum Electrolytic, Ecap SMT 680uF 10V F Case | Panasonic Electronic Components EEEFP1A681AP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3380 | RFQ |
DISTI #
EEE-FP1A681AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FP1A681AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2679 / $0.3033 | Buy Now |
DISTI #
62W6988
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 62W6988) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Ammo Pack | 1 Partner Stock |
|
$0.4740 / $0.8820 | Buy Now |
DISTI #
EEEFP1A681AP
|
TME | Capacitor: electrolytic, low ESR, SMD, 680uF, 10VDC, Ø8x10.2mm Min Qty: 2 | 1198 |
|
$0.4460 / $0.8430 | Buy Now |
|
Ameya Holding Limited | Capacitor: electrolytic, low impedance, SMD, 680uF, 10VDC, ±20% | 1000-Authorized Distributor |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFP1A681AP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFP1A681AP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3333, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Height | 10.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.068 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 595 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |