Part Details for EEEFP1C220AR by Panasonic Electronic Components
Results Overview of EEEFP1C220AR by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEEFP1C220AR Information
EEEFP1C220AR by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EEEFP1C220AR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62W6991
|
Newark | Cap, 22Μf, 16V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:22Μf, Voltage Rating:16V, Esr:0.36Ohm, Product Range:Fp Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFP1C220AR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27141 |
|
$0.2680 / $0.5830 | Buy Now |
|
DISTI #
47AC4676
|
Newark | Cap, 22Μf, 16V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:22Μf, Voltage Rating:16V, Esr:0.36Ohm, Product Range:Fp Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEFP1C220AR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1390 / $0.1610 | Buy Now |
|
DISTI #
70068211
|
RS | CAPACITOR, ALUMINUM ELECTROLYTIC, ECAP SMT 22UF 16V C CASE Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1440 / $0.1520 | RFQ |
|
DISTI #
EEEFP1C220AR
|
TME | Capacitor: electrolytic, low ESR, SMD, 22uF, 16VDC, Ø5x5.8mm, ±20% Min Qty: 1 | 1770 |
|
$0.1970 / $0.4400 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 1500 |
|
RFQ | |
|
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
EEEFP1C220AR
|
Avnet Abacus | - Tape and Reel (Alt: EEEFP1C220AR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: EEEFP1C220AR by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EEEFP1C220AR
EEEFP1C220AR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEEFP1C220AR Part Data Attributes
|
|
EEEFP1C220AR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFP1C220AR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | PANASONIC CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Factory Lead Time | 21 Weeks | |
| Samacsys Manufacturer | Panasonic | |
| Additional Feature | ESR IS MEASURED AT 100KHZ | |
| Capacitance | 22 µF | |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
| Diameter | 5 mm | |
| Dielectric Material | ALUMINUM (WET) | |
| ESR | 360 mΩ | |
| Height | 5.8 mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.00352 mA | |
| Length | 5.3 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | CYLINDRICAL PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, EMBOSSED, 15 INCH | |
| Polarity | POLARIZED | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Reference Standard | AEC-Q200 | |
| Ripple Current | 156 mA | |
| Size Code | 2121 | |
| Surface Mount | YES | |
| Tan Delta | 0.16 | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | FLAT | |
| Width | 5.3 mm |
Alternate Parts for EEEFP1C220AR
This table gives cross-reference parts and alternative options found for EEEFP1C220AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFP1C220AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EEEFK1C220R | Panasonic Electronic Components | $0.2470 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, CHIP | EEEFP1C220AR vs EEEFK1C220R |
| VZS220M1CTT-0506 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, CHIP | EEEFP1C220AR vs VZS220M1CTT-0506 |
| VZL220M1CTT-0506 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, CHIP | EEEFP1C220AR vs VZL220M1CTT-0506 |
| UWD1C220MCL1GS | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | EEEFP1C220AR vs UWD1C220MCL1GS |
| VZL220M1CTR-0506KS | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, CHIP | EEEFP1C220AR vs VZL220M1CTR-0506KS |
| VZL220M1CTR-0506LS | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, CHIP | EEEFP1C220AR vs VZL220M1CTR-0506LS |
EEEFP1C220AR Frequently Asked Questions (FAQ)
-
The recommended land pattern for EEEFP1C220AR can be found in the Panasonic Electronic Components' recommended land pattern document or by contacting their technical support. The land pattern should ensure good solderability and thermal dissipation.
-
While EEEFP1C220AR has a high operating temperature range of -40°C to 105°C, it's essential to consider the derating curve and ensure that the component does not exceed its maximum operating temperature. Additionally, the surrounding environment and thermal management should be designed to prevent overheating.
-
EEEFP1C220AR should be stored in a dry, cool place, away from direct sunlight and moisture. During shipping, the components should be packaged in anti-static bags or tubes to prevent electrostatic discharge damage.
-
The ESR of EEEFP1C220AR is not explicitly stated in the datasheet. However, it can be estimated based on the component's capacitance and impedance characteristics. For a more accurate value, it's recommended to contact Panasonic Electronic Components' technical support or perform measurements using an impedance analyzer.
-
EEEFP1C220AR is designed to withstand moderate vibration levels. However, it's essential to ensure that the component is properly mounted and secured to prevent mechanical stress and damage. If the vibration levels are expected to be high, additional mechanical support or vibration damping measures may be necessary.